VISHAY RSSD50373A47R0JB01
| Manufacturer | |
| Mfr. Part # | RSSD50373A47R0JB01 |
| LCSC Part # | C17688398 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 47Ω ±5% 600W |
| Description | 47Ω 600W ±5% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 287.0378 | $ 287.04 |
200+ | $ 269.5866 | $ 53917.32 |
500+ | $ 260.5776 | $ 130288.80 |
1,000+ | $ 256.1267 | $ 256126.70 |
Standard Packaging 1/Full
Box | ||