onsemi KAI-01150-QBA-FD-BA
| Manufacturer | |
| MPN | KAI-01150-QBA-FD-BA |
| LCSC Part # | C17688055 |
| Packaging | - |
| Customer # | |
| Key Attributes | Image Sensors, Camera RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KAI-01150 image sensor from onsemi is a 720p format (1280 x 720 pixel) CCD with a 1/2 optical format. Based on the TRUESENSE 5.5 micron interline transfer CCD platform, this sensor delivers wide dynamic range, excellent imaging performance, and a flexible readout architecture supporting 1, 2, or 4 outputs for full-resolution readout at 138 frames per second. A vertical overflow drain structure suppresses image blooming and enables electronic shutter operation for precise exposure control.
Features
- Bayer color pattern, TRUESENSE sparse color filter pattern, and monochrome configurations
- Progressive scan readout
- Flexible readout architecture
- High frame rate
- High sensitivity
- Low-noise architecture
- Excellent anti-blooming performance
- Package pins reserved for device identification
Applications
- Intelligent Transportation Systems
- Security/Surveillance
- Industrial Imaging
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Image Sensors, Camera | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The KAI-01150 image sensor from onsemi is a 720p format (1280 x 720 pixel) CCD with a 1/2 optical format. Based on the TRUESENSE 5.5 micron interline transfer CCD platform, this sensor delivers wide dynamic range, excellent imaging performance, and a flexible readout architecture supporting 1, 2, or 4 outputs for full-resolution readout at 138 frames per second. A vertical overflow drain structure suppresses image blooming and enables electronic shutter operation for precise exposure control.
Features
- Bayer color pattern, TRUESENSE sparse color filter pattern, and monochrome configurations
- Progressive scan readout
- Flexible readout architecture
- High frame rate
- High sensitivity
- Low-noise architecture
- Excellent anti-blooming performance
- Package pins reserved for device identification
Applications
- Intelligent Transportation Systems
- Security/Surveillance
- Industrial Imaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8443999090 |
| USHTS | 8443991000 |
| TARIC | 8443999000 |
| Type | Details |
|---|---|
| CAHTS | 8443990090 |
| BRHTS | 84439990 |
| INHTS | 84439990 |
| MXHTS | 8443.99.99 |

