VISHAY VS-VSKT500-14PBF
| Manufacturer | |
| Mfr. Part # | VS-VSKT500-14PBF |
| LCSC Part # | C17687624 |
| Package | - |
| Customer # | |
| Description | 200mA 1.4kV 2 SCR TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 252.4643 | $ 252.46 |
200+ | $ 237.114 | $ 47422.80 |
500+ | $ 229.1904 | $ 114595.20 |
1,000+ | $ 225.2762 | $ 225276.20 |
Standard Packaging 1/Full
Bag | ||