Dialight 5610901070F
| Manufacturer | |
| Mfr. Part # | 5610901070F |
| LCSC Part # | C17686529 |
| Package | Through Hole |
| Customer # | |
| Description | 10mA 7mcd Orange 1.9V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.9328 | $ 1.93 |
200+ | $ 0.7725 | $ 154.50 |
500+ | $ 0.7468 | $ 373.40 |
1,000+ | $ 0.7332 | $ 733.20 |
Standard Packaging 25/Full
Bag | ||