BOURNS PTR902-2020K-A204
| Manufacturer | |
| MPN | PTR902-2020K-A204 |
| LCSC Part # | C17685325 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200kΩ 25mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 25mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Carbon element
- Up to 8 sections in series
- Knurled and flatted shaft styles
- Optional audio taper
- Tracking error within 3 dB
- RoHS compliant
Applications
AI Translation
Audio/TV equipment, automotive audio systems, amplifiers/mixers/drum machines/synthesizers/DJ equipment, multimedia audio systems, portable electronic devices
In-Stock: 48
48 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2168 | $ 4.22 |
| 10+ | $ 4.1083 | $ 41.08 |
| 30+ | $ 4.0365 | $ 121.10 |
| 90+ | $ 3.9647 | $ 356.82 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

