Lumileds L130-2790003000W22
| Manufacturer | |
| Mfr. Part # | L130-2790003000W22 |
| LCSC Part # | C17684777 |
| Package | SMD3030 |
| Customer # | |
| Description | 2700K 6V SMD3030 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Package | SMD3030 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.139 | $ 0.14 |
200+ | $ 0.0555 | $ 11.10 |
500+ | $ 0.0536 | $ 26.80 |
1,000+ | $ 0.0527 | $ 52.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$