VISHAY VS-VSKN71/08
| Manufacturer | |
| MPN | VS-VSKN71/08 |
| LCSC Part # | C17684657 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250mA 150mA 800V 1 SCR and 1 Diode SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Current - On State(It(RMS)) | 165A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 SCR and 1 Diode | |
| Gate Trigger Voltage (Vgt) | 2.5V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AAP Gen 7 (TO-240AA) is the next generation of AAP modules, combining excellent thermal performance achieved through an exposed direct bonded copper substrate with an advanced, compact, and simplified package solution, while reducing the number of internal interfaces. These modules are suitable for general high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
AI Translation
- High voltage
- Industry-standard RoHS-compliant package
- Low thermal resistance
- UL recognized, File E78996
- Designed and certified for industrial grade
Applications
AI Translation
High-voltage regulated power supplies, lighting circuits, temperature control circuits, motor speed control circuits, UPS, and battery chargers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.4687 | $ 40.47 |
| 200+ | $ 16.1472 | $ 3229.44 |
| 500+ | $ 15.6091 | $ 7804.55 |
| 1,000+ | $ 15.3425 | $ 15342.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

