VISHAY VS-ST280CH04C0
| Manufacturer | |
| Mfr. Part # | VS-ST280CH04C0 |
| LCSC Part # | C17682191 |
| Package | TO-200AB |
| Customer # | |
| Description | 600mA 400V One unidirectional thyristor TO-200AB TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | VISHAY | |
| Package | TO-200AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 81.7438 | $ 81.74 |
204+ | $ 32.6166 | $ 6653.79 |
504+ | $ 31.5261 | $ 15889.15 |
996+ | $ 30.9881 | $ 30864.15 |
Standard Packaging 12/Full
Bag | ||