ST TDA7576B
| Manufacturer | |
| MPN | TDA7576B |
| LCSC Part # | C176819 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Dual bridge MOSFET power amplifier for 24 V systems |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Through Hole | |
| Quiescent Current | 90mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function;ESD protection;Overvoltage protection | |
| Voltage - Supply | 8V~32V | |
| Speaker Channels | 2-Channel | |
| Output Power | 45Wx2@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7576B is a dual bridge power amplifier with MOSFET output power stages. It has been specifically designed for 24 V powersupply systems making it compatible with truck/bus applications. The feedback topology allows excellent distortion performances and the integrated buffer minimizes the need for external components. The fully complementary P-channel/N-channel output structure allows rail-to-rail output voltage swing minimizing saturation losses. The TDA7576B integrates a DC offset detector, a clipping detector and a diagnostic output.
Features
- Multipower BCD technology
- 24 V battery operation MOSFET output power stage
- High output power capability: 2×20 W/4 Ω @ 24 V, 1 kHz; 10 %
- Minimized external components: No decoupling capacitors, No bootstrap capacitor, No external compensation
- Internally fixed gain
- Standby function
- Mute function
- Diagnostic pin for: clip detector (THD 2 %), short circuit detection, thermal protection, Output DC offset detection
- Protections: 60 V load dump, Overrating chip temperature, Out short circuit protection (to GND, Vcc and across the load), ESD
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5726 | $ 9.57 |
| 10+ | $ 8.2587 | $ 82.59 |
| 50+ | $ 6.7856 | $ 339.28 |
| 100+ | $ 6.1149 | $ 611.49 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ST | |
| Packaging | Through Hole | |
| Quiescent Current | 90mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Number of Inputs | 2 Single-Ended Inputs | |
| Features | Enable/shutdown function;ESD protection;Overvoltage protection | |
| Voltage - Supply | 8V~32V | |
| Speaker Channels | 2-Channel | |
| Output Power | 45Wx2@4Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TDA7576B is a dual bridge power amplifier with MOSFET output power stages. It has been specifically designed for 24 V powersupply systems making it compatible with truck/bus applications. The feedback topology allows excellent distortion performances and the integrated buffer minimizes the need for external components. The fully complementary P-channel/N-channel output structure allows rail-to-rail output voltage swing minimizing saturation losses. The TDA7576B integrates a DC offset detector, a clipping detector and a diagnostic output.
Features
- Multipower BCD technology
- 24 V battery operation MOSFET output power stage
- High output power capability: 2×20 W/4 Ω @ 24 V, 1 kHz; 10 %
- Minimized external components: No decoupling capacitors, No bootstrap capacitor, No external compensation
- Internally fixed gain
- Standby function
- Mute function
- Diagnostic pin for: clip detector (THD 2 %), short circuit detection, thermal protection, Output DC offset detection
- Protections: 60 V load dump, Overrating chip temperature, Out short circuit protection (to GND, Vcc and across the load), ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



