Powerex Inc. PD421407
| Manufacturer | |
| MPN | PD421407 |
| LCSC Part # | C17680812 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300mA 200mA 1.4kV 1 SCR and 1 Diode SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Powerex Inc. | |
| Packaging | - | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 200mA | |
| Current - On State(It(RMS)) | 1.1kA | |
| Peak off - state voltage(Vdrm) | 1.4kV | |
| SCR Type | 1 SCR and 1 Diode | |
| Operating Temperature | -40℃~+125℃ | |
| Gate Trigger Voltage (Vgt) | 4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Powerex dual SCR/diode modules are designed for applications requiring phase control in an isolated package. These modules are isolated, facilitating mounting alongside other components on a common heatsink.
Features
AI Translation
- Electrically isolated heat dissipation
- Compression bonded components
- Metal base plate
- Low thermal resistance for improved current capacity
- UL recognized (E78240)
Applications
AI Translation
Bridge circuits, AC/DC motor drivers, motor soft starters, battery power supplies, power supplies
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 687.1381 | $ 687.14 |
| 200+ | $ 645.3599 | $ 129071.98 |
| 500+ | $ 623.7948 | $ 311897.40 |
| 1,000+ | $ 613.1381 | $ 613138.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

