LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata SCL3400-D01-004 product image
Images for reference only

muRata SCL3400-D01-004RoHS

Manufacturer
MPN
SCL3400-D01-004
LCSC Part #
C17680589
Packaging
SMD-12P
Customer #
Key Attributes
SMD-12P Inclinometers (ICs) RoHS
Datasheetpdf iconmuRata SCL3400-D01-004
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.4144$ 55.41
200+$ 22.1116$ 4422.32
500+$ 21.3716$ 10685.80
1,000+$ 21.0063$ 21006.30
Standard Packaging4/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Motion Sensors/Inclinometers (ICs)
ManufacturermuRata
PackagingSMD-12P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4
Sales UnitPiece

Introduction

AI Translation

SCL3400-D01 is a high-performance inclination sensor. It is a dual-axis tilt sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12-pin pre-molded plastic housing, ensuring reliable operation throughout the product's service life.

The SCL3400-D01 is designed, manufactured, and tested to meet high requirements for stability, reliability, and quality. The component delivers exceptionally stable output across a wide temperature range and under vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMT mounting, and complies with RoHS and ELV directives.

Features

AI Translation
  • Dual-axis (XY) inclinometer
  • User-selectable measurement modes: ±30°, with 10Hz low-pass filter; ±90°, with 40Hz low-pass filter
  • Resolution up to 32768 LSB/g
  • Operating temperature range: -40°C… +85°C
  • Supply voltage: 3.0V…3.6V
  • SPI digital interface
  • Ultra-low noise density: 0.0009°/√Hz
  • Typical long-term offset drift ≤ 0.05°
  • Dimensions: 8.6×7.6×3.3mm (L×W×H)
  • Based on proven capacitive 3D-MEMS technology

Applications

AI Translation

SCL3400-D01 is designed for applications demanding exceptional stability and accuracy under harsh environmental conditions.

Typical applications include:

  • Leveling
  • Tilt sensing
  • Structural health monitoring
  • Inertial measurement unit (IMU)
  • Positioning and navigation systems