VISHAY PTCEL13R501RBE
| Manufacturer | |
| MPN | PTCEL13R501RBE |
| LCSC Part # | C17680520 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 560V 42mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 260Ω | |
| Width | 7mm | |
| Height | 17mm | |
| Voltage - Max | 560V | |
| Hold Current | 42mA | |
| Current - Max | - | |
| Length | 13.5mm | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 1.75min | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These directly heated ceramic-based doped barium titanate thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 compliant high temperature silicone lacquer. The body is marked with the logo, cold resistance value, EL on one side and date code on the opposite side.
Features
- High energy absorption levels up to 240 J
- High number of inrush-power cycles: > 100 000 cycles
- Highly resistant against non-switching peak-powers of up to 25 kW
- Can handle high direct voltage up to 1000 V
- Self protecting in case of overload with no risk of over-heating
- AEC-Q200 qualified
- Rugged construction
Applications
- Inrush current limiting and load-dump resistor in:
- Smoothing and DC-link capacitor banks
- Power inverters
- Discharge - charge circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9473 | $ 1.95 |
| 10+ | $ 1.9044 | $ 19.04 |
| 30+ | $ 1.8769 | $ 56.31 |
| 100+ | $ 1.8494 | $ 184.94 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Inrush Current Limiters (ICL) | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 260Ω | |
| Width | 7mm | |
| Height | 17mm | |
| Voltage - Max | 560V | |
| Hold Current | 42mA | |
| Current - Max | - | |
| Length | 13.5mm | |
| Trip Current | - | |
| Pitch | 5mm | |
| Time to Trip(Max) | 1.75min | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These directly heated ceramic-based doped barium titanate thermistors have a positive temperature coefficient and are primarily intended for inrush current limiting and overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 compliant high temperature silicone lacquer. The body is marked with the logo, cold resistance value, EL on one side and date code on the opposite side.
Features
- High energy absorption levels up to 240 J
- High number of inrush-power cycles: > 100 000 cycles
- Highly resistant against non-switching peak-powers of up to 25 kW
- Can handle high direct voltage up to 1000 V
- Self protecting in case of overload with no risk of over-heating
- AEC-Q200 qualified
- Rugged construction
Applications
- Inrush current limiting and load-dump resistor in:
- Smoothing and DC-link capacitor banks
- Power inverters
- Discharge - charge circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



