LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TFPT0805L3901FV product image
Images for reference only

VISHAY TFPT0805L3901FVRoHS

Manufacturer
MPN
TFPT0805L3901FV
LCSC Part #
C17680436
Packaging
0805
Customer #
Key Attributes
100mW 3.9kΩ 0805 PTC Thermistors RoHS
Datasheetpdf iconVISHAY TFPT0805L3901FV

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerVISHAY
Packaging0805
Power(Watts)100mW
Resistance @ 25℃3.9kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Alumina substrate with nickel-based PTC thin film element
  • Available in 0402, 0603, 0805, and 1206 sizes
  • Tape and reel packaging
  • Standard R25 tolerance: ±0.5%, ±1%, ±5%
  • Operating range: -55°C to +150°C
  • High stability across the entire temperature range
  • cULus certified, file number E148885 (UL category XGPU2 / XGPU8)
  • AEC-Q200 Grade 1 qualified, except TFPT0402
  • Material category: see www.vishay.com/doc?99912 for compliance definitions

Applications

AI Translation

Temperature compensation and sensing, for automotive, motor drive, lighting LED driver, test & measurement equipment, airflow sensor applications

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7662$ 1.77
200+$ 0.7059$ 141.18
500+$ 0.6817$ 340.85
1,000+$ 0.6695$ 669.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$