Crystek Corporation C3390-66.666600
| Manufacturer | |
| MPN | C3390-66.666600 |
| LCSC Part # | C17679652 |
| Packaging | SMD7252-4P |
| Customer # | |
| Key Attributes | SMD7252-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7252-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The C33xx is a 3.3V HCMOS clock oscillator operating over a frequency range of 1.544 MHz to 156.250 MHz. The oscillator utilizes a fundamental or high-Q third overtone crystal design to provide ultra-low jitter and phase noise. No subharmonics are present in the output signal.
Features
AI Translation
- 5 x 7 mm SMD package, 3.3 V, HCMOS
- Frequency range: 1.544 to 156.250 MHz
- Frequency stability options (ppm): ±20, ±25, ±50, ±100
- Temperature range: (Standard) 0℃ to +70℃ (Option "M") -20℃ to +70℃ (Option "E") -40℃ to +85℃
- Storage temperature: -45℃ to 90℃
- Supply voltage: 3.3V ± 0.3V
- Supply current:
- (1.544~34.00 MHz) 18mA max
- (35.00~50.00 MHz) 25mA max
- (51.00~69.00 MHz) 30mA max
- (70.00~156.25 MHz) 50mA max
- Standby current: 3uA typical, 10uA max
- Output: HCMOS
- Symmetry: 45/55% max at 50%Vdd
- Rise/Fall time:
- (1.54~10.00 MHz) 5ns max at 20% to 80% Vdd
- (10.10~30.00 MHz) 4ns max at 20% to 80% Vdd
- (30.10~50.00 MHz) 3ns max at 20% to 80% Vdd
- (50.10~80.00 MHz) 2.5ns max at 20% to 80% Vdd
- (80.10~156.25 MHz) 2ns max at 20% to 80% Vdd
- Logic: "0" = 10% Vdd max
- "1" = 90% Vdd min
- Disable time: 200ns max
- Start-up time: 10ms max
- Load: 15pF max
- RMS jitter: 12 kHz~80 MHz, 0.5ps typical, 1ps max
- Subharmonics: None
- Aging: < 3ppm first year, < 1ppm/year thereafter
Applications
AI Translation
- Digital Video
- SONET/SDH/DWDM
- Storage Area Networks
- Broadband Access
- Ethernet, Gigabit Ethernet
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5629 | $ 2.56 |
| 200+ | $ 1.0225 | $ 204.50 |
| 500+ | $ 0.9891 | $ 494.55 |
| 1,000+ | $ 0.9725 | $ 972.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Crystek Corporation | |
| Packaging | SMD7252-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The C33xx is a 3.3V HCMOS clock oscillator operating over a frequency range of 1.544 MHz to 156.250 MHz. The oscillator utilizes a fundamental or high-Q third overtone crystal design to provide ultra-low jitter and phase noise. No subharmonics are present in the output signal.
Features
AI Translation
- 5 x 7 mm SMD package, 3.3 V, HCMOS
- Frequency range: 1.544 to 156.250 MHz
- Frequency stability options (ppm): ±20, ±25, ±50, ±100
- Temperature range: (Standard) 0℃ to +70℃ (Option "M") -20℃ to +70℃ (Option "E") -40℃ to +85℃
- Storage temperature: -45℃ to 90℃
- Supply voltage: 3.3V ± 0.3V
- Supply current:
- (1.544~34.00 MHz) 18mA max
- (35.00~50.00 MHz) 25mA max
- (51.00~69.00 MHz) 30mA max
- (70.00~156.25 MHz) 50mA max
- Standby current: 3uA typical, 10uA max
- Output: HCMOS
- Symmetry: 45/55% max at 50%Vdd
- Rise/Fall time:
- (1.54~10.00 MHz) 5ns max at 20% to 80% Vdd
- (10.10~30.00 MHz) 4ns max at 20% to 80% Vdd
- (30.10~50.00 MHz) 3ns max at 20% to 80% Vdd
- (50.10~80.00 MHz) 2.5ns max at 20% to 80% Vdd
- (80.10~156.25 MHz) 2ns max at 20% to 80% Vdd
- Logic: "0" = 10% Vdd max
- "1" = 90% Vdd min
- Disable time: 200ns max
- Start-up time: 10ms max
- Load: 15pF max
- RMS jitter: 12 kHz~80 MHz, 0.5ps typical, 1ps max
- Subharmonics: None
- Aging: < 3ppm first year, < 1ppm/year thereafter
Applications
AI Translation
- Digital Video
- SONET/SDH/DWDM
- Storage Area Networks
- Broadband Access
- Ethernet, Gigabit Ethernet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

