VISHAY VS-VSKH105/16
| Manufacturer | |
| MPN | VS-VSKH105/16 |
| LCSC Part # | C17678852 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250mA 150mA 1.6kV 1 SCR and 1 Diode SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Holding Current (Ih) | 250mA | |
| Current - Gate Trigger(Igt) | 150mA | |
| Current - On State(It(RMS)) | 235A | |
| Peak off - state voltage(Vdrm) | 1.6kV | |
| SCR Type | 1 SCR and 1 Diode | |
| Operating Temperature | -40℃~+130℃ | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AAP Gen 7 (TO-240AA) is the next generation of APP modules, combining excellent thermal performance achieved through the use of an exposed direct bonded copper substrate with an advanced, compact, simple packaging solution, while simplifying the internal structure and reducing the number of interfaces. These modules are suitable for general-purpose high-voltage applications such as high-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, and battery chargers.
Features
AI Translation
- High voltage
- Industry standard package
- Low thermal resistance
- UL recognized under file E78996
- Designed and certified for industrial use
Applications
AI Translation
High-voltage regulated power supplies, lighting circuits, temperature and motor speed control circuits, UPS, battery chargers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 52.6811 | $ 52.68 |
| 200+ | $ 21.0201 | $ 4204.02 |
| 500+ | $ 20.3185 | $ 10159.25 |
| 1,000+ | $ 19.9709 | $ 19970.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

