LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BIVAR R2D-6.0-WHT product image
Images for reference only

BIVAR R2D-6.0-WHTRoHS

Manufacturer
MPN
R2D-6.0-WHT
LCSC Part #
C17678642
Packaging
Through Hole
Customer #
Key Attributes
20mA 6000K 10cd~16cd White 3.4V -25℃~+80℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconBIVAR R2D-6.0-WHT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBIVAR
PackagingThrough Hole
Forward Current20mA
Lens ColorWater Clear
Color Temperature6000K
Luminous Intensity10cd~16cd
Illumination ColorWhite
Viewing Angle45°
Voltage - Forward(Vf)3.4V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-25℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Available in 0.1 inch increments only
  • Reverse voltage 5V
  • Reverse current 10μA
  • Operating temperature range -25℃~+80℃
  • Storage temperature -30℃~+80℃
  • Lead soldering temperature (1/16 inch from body) 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4121$ 9.41
200+$ 3.7551$ 751.02
500+$ 3.6307$ 1815.35
1,000+$ 3.5678$ 3567.80
Standard Packaging100/Full Bag
Better price for more quantity?
$