BOURNS CD-HD2006
| Manufacturer | |
| MPN | CD-HD2006 |
| LCSC Part # | C17678614 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50A 700mV@2A 2A 60V Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+125℃@(Tj) | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Voltage - Forward(Vf@If) | 700mV@2A | |
| Current - Rectified | 2A | |
| Voltage - DC Reverse(Vr) | 60V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant*
- Low power loss and high efficiency
- High current capability
- Low profile package
Applications
AI Translation
- AC operated products
- Computer monitors
- Set-top boxes
- Cable modems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6286 | $ 0.63 |
| 200+ | $ 0.2515 | $ 50.30 |
| 500+ | $ 0.2424 | $ 121.20 |
| 1,000+ | $ 0.2394 | $ 239.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

