SiTime SIT8021AI-J4-XXS-19.200000E
| Manufacturer | |
| MPN | SIT8021AI-J4-XXS-19.200000E |
| LCSC Part # | C17678397 |
| Packaging | UFBGA-4 |
| Customer # | |
| Key Attributes | UFBGA-4 Crystals RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | UFBGA-4 |
Introduction
The SiT8021 is the industry's smallest and the lowest power MHz oscillator. With 0.1 mW of active power consumption at 3.072 MHz output frequency, this μPower oscillator enables longer battery life for a wearable, IoT or mobile device compared to a quartz-based oscillator or resonator. The device comes in the smallest 1.5 mm × 0.8 mm package. The unique combination of ultra-low power, ultrasmall package and flexible output frequency makes it ideal for power sensitive and space constrained applications.
Features
- Ultra-low current consumption of 60 μA at 3.072 MHz
- Ultra-small 1.5 mm × 0.8 mm package
- 1 to 26 MHz with 6 decimal places of accuracy
- Operating temperature from -40℃ to 85℃
- Frequency stability as low as ±100 ppm
- Programmable output drive strength for best EMI or driving multiple loads
- Ultra-light weight of 1.28 mg
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
- Tablets
- Fitness bands
- Health and medical monitoring
- Wearables
- Portable audio
- Input devices
- IoT devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1176 | $ 2.12 |
| 200+ | $ 0.8452 | $ 169.04 |
| 500+ | $ 0.8165 | $ 408.25 |
| 1,000+ | $ 0.8028 | $ 802.80 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime | |
| Packaging | UFBGA-4 |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SiTime |
| Type | Description | |
|---|---|---|
| Packaging | UFBGA-4 |
Introduction
The SiT8021 is the industry's smallest and the lowest power MHz oscillator. With 0.1 mW of active power consumption at 3.072 MHz output frequency, this μPower oscillator enables longer battery life for a wearable, IoT or mobile device compared to a quartz-based oscillator or resonator. The device comes in the smallest 1.5 mm × 0.8 mm package. The unique combination of ultra-low power, ultrasmall package and flexible output frequency makes it ideal for power sensitive and space constrained applications.
Features
- Ultra-low current consumption of 60 μA at 3.072 MHz
- Ultra-small 1.5 mm × 0.8 mm package
- 1 to 26 MHz with 6 decimal places of accuracy
- Operating temperature from -40℃ to 85℃
- Frequency stability as low as ±100 ppm
- Programmable output drive strength for best EMI or driving multiple loads
- Ultra-light weight of 1.28 mg
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
Applications
- Tablets
- Fitness bands
- Health and medical monitoring
- Wearables
- Portable audio
- Input devices
- IoT devices
C17678397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

