VISHAY AVT20020E1K000KE
| Manufacturer | |
| MPN | AVT20020E1K000KE |
| LCSC Part # | C17677407 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±10% 225W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 225W | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.4214 | $ 29.42 |
| 200+ | $ 11.7394 | $ 2347.88 |
| 500+ | $ 11.3473 | $ 5673.65 |
| 1,000+ | $ 11.1537 | $ 11153.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

