LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SparkFun Electronics SEN-09088 product image
Images for reference only

SparkFun Electronics SEN-09088RoHS

Manufacturer
MPN
SEN-09088
LCSC Part #
C17676446
Packaging
Through Hole
Customer #
Key Attributes
540nm 8kΩ~20kΩ 1MΩ Through Hole Photo Detectors - CdS Cells RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells
ManufacturerSparkFun Electronics
PackagingThrough Hole
Operating Temperature-30℃~+70℃
Voltage - Max150V
Wavelength - Peak540nm
Cell Resistance @ Illuminance8kΩ~20kΩ
Dark Resistance1MΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2336$ 4.23
200+$ 1.6904$ 338.08
500+$ 1.6329$ 816.45
1,000+$ 1.6056$ 1605.60
Standard Packaging1/Full Bag
Better price for more quantity?
$