Cantherm L5011924DELB0XE
| Manufacturer | |
| MPN | L5011924DELB0XE |
| LCSC Part # | C17675824 |
| Packaging | - |
| Customer # | |
| Key Attributes | 119℃ 15A 95℃ Thermal Cutoffs (Thermal Fuses) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Cantherm | |
| Packaging | - | |
| Rated Functioning Temperature | 119℃ | |
| Current Rating | 15A | |
| Maximum Temperature Limit | 170℃ | |
| Holding Temperature | 95℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL certified only
- Products with Tf > 200℃ available on request
- Products deviating from standard models available on request
- VDE certified only
- Available in reel packaging; cutting and bending available on request
- VDE certified only
- UL certified only
- Not certified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3676 | $ 18.37 |
| 200+ | $ 7.3291 | $ 1465.82 |
| 500+ | $ 7.0851 | $ 3542.55 |
| 1,000+ | $ 6.9638 | $ 6963.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Thermal Cutoffs (Thermal Fuses) | |
| Manufacturer | Cantherm | |
| Packaging | - | |
| Rated Functioning Temperature | 119℃ | |
| Current Rating | 15A | |
| Maximum Temperature Limit | 170℃ | |
| Holding Temperature | 95℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL certified only
- Products with Tf > 200℃ available on request
- Products deviating from standard models available on request
- VDE certified only
- Available in reel packaging; cutting and bending available on request
- VDE certified only
- UL certified only
- Not certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

