LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DT04-08PB-CE01 product image
  • DT04-08PB-CE01 thumbnail 1
  • DT04-08PB-CE01 thumbnail 2
  • DT04-08PB-CE01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity DT04-08PB-CE01RoHS

Manufacturer
MPN
DT04-08PB-CE01
LCSC Part #
C17675346
Packaging
P=9.12mm
Customer #
Key Attributes
Connector Housing 9.12mm Pitch -55℃~+125℃
Datasheetpdf iconTE Connectivity DT04-08PB-CE01
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7052$ 3.71
10+$ 3.6367$ 36.37
30+$ 3.5904$ 107.71
100+$ 3.5442$ 354.42
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=9.12mm
Pitch9.12mm
Pins Structure2x4P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row4
Plastic MaterialGlass fiber reinforced PA
ColorBlack
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.