Matrix Orbital LK204-25-R-E
| Manufacturer | |
| MPN | LK204-25-R-E |
| LCSC Part # | C17674589 |
| Packaging | - |
| Customer # | |
| Key Attributes | LCD, OLED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED Character and Numeric | |
| Manufacturer | Matrix Orbital | |
| Packaging | - | |
| Interface | I2C;RS-232;TTL |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Since its founding in 1995, Matrix Orbital has grown into a world-renowned provider of communication interface display solutions. The company has designed revolutionary intelligent interfaces for LCD and VFD displays, offering reliable, flexible, and easy-to-program RS232/TTL, RS422, I²C, and USB displays suited for applications ranging from short-term prototyping to large-scale production. Its GTT series full-color touch displays are feature-rich, combining top-tier TFT LCD panels with integrated touchscreens; graphic LCD displays support any font, size, and language; touchscreen graphic LCDs render graphics and text in any font, style, alignment, and language; character LCD displays simplify module control by eliminating the complex timing sequences and special conditions typical of display controllers.
Features
- GTT480272A: Bright, vivid 16-bit color touchscreen display with 1GB onboard memory for storing fonts, graphics, and animations; programmable for any language; supports RS232, USB, I2C interfaces; piezoelectric buzzer for audio feedback; field-upgradeable firmware; hardware flow control; rapid and easy development.
- GLT240128-WB: Available in multiple sizes and custom designs upon request.
- GLT240128-FGW: Cost-effective user interface solution; full touchscreen without keyboard; supports RS232, TTL, RS422, I2C, or USB interfaces; onboard memory for font and bitmap storage.
- Character LCD displays: 3 dual-color LED indicators (yellow, green, and red).
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 179.8946 | $ 179.89 |
| 200+ | $ 71.7788 | $ 14355.76 |
| 500+ | $ 69.3811 | $ 34690.55 |
| 1,000+ | $ 68.1951 | $ 68195.10 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

