ISSI IS46TR16256BL-107MBLA2
| Manufacturer | |
| Mfr. Part # | IS46TR16256BL-107MBLA2 |
| LCSC Part # | C17672173 |
| Package | TWBGA-96(9x13) |
| Customer # | |
| Description | 4Gbit 1.283V~1.45V 933MHz DDR3L SDRAM TWBGA-96(9x13) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | TWBGA-96(9x13) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 190 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.9768 | $ 24.98 |
30+ | $ 23.8095 | $ 714.29 |
Standard Packaging 190/Full
Tray | ||
Better price for more quantity?
$