TT Electronics PS45-10PB1B1K
| Manufacturer | |
| Mfr. Part # | PS45-10PB1B1K |
| LCSC Part # | C17671781 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ 250mW Through Hole |
| Description | 1kΩ ±20% 250mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | TT Electronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 780 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2308 | $ 3.23 |
200+ | $ 1.289 | $ 257.80 |
500+ | $ 1.2466 | $ 623.30 |
780+ | $ 1.2254 | $ 955.81 |
Standard Packaging 780/Full
Tray | ||