Broadcom ACPL-K453-560E
| Manufacturer | |
| MPN | ACPL-K453-560E |
| LCSC Part # | C17670935 |
| Packaging | SOIC-8-6.8mm |
| Customer # | |
| Key Attributes | 8mA 1.5V SOIC-8-6.8mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-8-6.8mm | |
| Output Current | 8mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ACPL-K453 is a single-channel device in an eight-pin mini-flat package. This diode-transistor optocoupler uses an insulating layer between the LED and the integrated photodetector to provide electrical isolation between input and output. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance, achieving switching speeds up to one hundred times faster than conventional phototransistor couplers. The ACPL-K453 guarantees a minimum common mode transient immunity of 15000V/μs at VCM = 1500V. A 0.1μF bypass capacitor between pins 5 and 8 is recommended.
Features
- 8mm package creepage/clearance distance
- Functional compatibility with HCPL-4503
- Surface-mountable 8-pin stretched SO8 package
- Extremely high common mode transient immunity: guaranteed 15000V/μs at VCM = 1500V
- High speed: 1Mbps
- TTL compatible
- Guaranteed AC and DC performance over 0°C to 70°C temperature range
- Open collector output
- Safety certifications:
- UL recognized, 3750VRMS (5000VRMS for ACPL-W481) for 1 minute per UL1577
- CSA certified
- IEC/EN/DIN EN 60747-5-5 compliant, VIORM = 1140Vpeak
Applications
- Line receiver
- High-speed logic ground isolation
- Replacement for slow phototransistor optocouplers
- Replacement for pulse transformers
- Analog signal ground isolation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7519 | $ 3.75 |
| 200+ | $ 1.4981 | $ 299.62 |
| 500+ | $ 1.4481 | $ 724.05 |
| 1,000+ | $ 1.4223 | $ 1422.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-8-6.8mm | |
| Output Current | 8mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | Open-collector output | |
| Operating Temperature | -55℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ACPL-K453 is a single-channel device in an eight-pin mini-flat package. This diode-transistor optocoupler uses an insulating layer between the LED and the integrated photodetector to provide electrical isolation between input and output. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance, achieving switching speeds up to one hundred times faster than conventional phototransistor couplers. The ACPL-K453 guarantees a minimum common mode transient immunity of 15000V/μs at VCM = 1500V. A 0.1μF bypass capacitor between pins 5 and 8 is recommended.
Features
- 8mm package creepage/clearance distance
- Functional compatibility with HCPL-4503
- Surface-mountable 8-pin stretched SO8 package
- Extremely high common mode transient immunity: guaranteed 15000V/μs at VCM = 1500V
- High speed: 1Mbps
- TTL compatible
- Guaranteed AC and DC performance over 0°C to 70°C temperature range
- Open collector output
- Safety certifications:
- UL recognized, 3750VRMS (5000VRMS for ACPL-W481) for 1 minute per UL1577
- CSA certified
- IEC/EN/DIN EN 60747-5-5 compliant, VIORM = 1140Vpeak
Applications
- Line receiver
- High-speed logic ground isolation
- Replacement for slow phototransistor optocouplers
- Replacement for pulse transformers
- Analog signal ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

