LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL817(B)-G product image
  • EL817(B)-G thumbnail 1
  • EL817(B)-G thumbnail 2
  • EL817(B)-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL817(B)-GRoHS

Manufacturer
MPN
EL817(B)-G
LCSC Part #
C17670681
Packaging
DIP-4
Customer #
Key Attributes
DC Input Isolation Voltage (rms): 5000V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0522$ 0.26
50+$ 0.0512$ 2.56
200+$ 0.0505$ 10.10
500+$ 0.0498$ 24.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingDIP-4
Fall time8us
Rise time6us
Output Current50mA
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage80V
Reverse Voltage9V
Current transfer ratio130%;260%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels-
Total Power Dissipation(Pd)200mW
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece