Wuxi China Resources Huajing Microelectronics 3DD13003E1D-BD
| Manufacturer |
Wuxi China Resources Huajing Microelectronics
Asian Brands |
| Mfr. Part # | 3DD13003E1D-BD |
| LCSC Part # | C176705 |
| Package | TO-92-3 |
| Customer # | |
| Description | 15@200mA,5V 1 NPN NPN 800mW 1.3A 400V TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0739 | $ 0.37 |
50+ | $ 0.0585 | $ 2.93 |
150+ | $ 0.0508 | $ 7.62 |
500+ | $ 0.045 | $ 22.50 |
2,000+ | $ 0.0403 | $ 80.60 |
4,000+ | $ 0.038 | $ 152.00 |
Standard Packaging 2000/Full
Box | ||