LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CW INDUSTRIES CWN-550-60-0021 product image
Images for reference only

CW INDUSTRIES CWN-550-60-0021RoHS

Manufacturer
MPN
CWN-550-60-0021
LCSC Part #
C17670198
Packaging
Through Hole
Customer #
Key Attributes
2.54mm 1A Through Hole 60P -55℃~+125℃ Gold 30 2x30P 2 2.54mm Through Hole Headers, Male Pins RoHS
Datasheetpdf iconCW INDUSTRIES CWN-550-60-0021
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.0098$ 19.01
200+$ 7.5857$ 1517.14
500+$ 7.3319$ 3665.95
1,000+$ 7.2065$ 7206.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCW INDUSTRIES
PackagingThrough Hole
Pitch2.54mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeThrough Hole
Number of PINs60P
Operating Temperature-55℃~+125℃
Contact PlatingGold
Contact MaterialPhosphor bronze
Number of PINs Per Row30
Pin Structure2x30P
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.