LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S4PJ-M3/86A product image
  • S4PJ-M3/86A thumbnail 1
  • S4PJ-M3/86A thumbnail 2
  • S4PJ-M3/86A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S4PJ-M3/86ARoHS

Manufacturer
MPN
S4PJ-M3/86A
LCSC Part #
C17670158
Packaging
TO-277A
Customer #
Key Attributes
DIODE STANDARD 600V 4A TO-277A
Datasheetpdf iconVISHAY S4PJ-M3/86A
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2859$ 0.29
10+$ 0.2798$ 2.80
30+$ 0.2752$ 8.26
100+$ 0.2706$ 27.06
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-277A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@4A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current100A
Current - Rectified4A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Low forward voltage drop
  • High surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 ℃
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHM3

Applications

AI Translation
  • For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes for consumer, automotive, and telecommunication.