EVERLIGHT ELD207(TA)-V
| Manufacturer | |
| Mfr. Part # | ELD207(TA)-V |
| LCSC Part # | C17669986 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 8 Pin SOP Phototransistor Dual Channel Photocoupler |
| Description | 50mA 400mV@10mA,2.5mA 80V 9V DC SOP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,280 
6,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2939 | $ 1.47 |
50+ | $ 0.2296 | $ 11.48 |
150+ | $ 0.202 | $ 30.30 |
500+ | $ 0.1676 | $ 83.80 |
2,000+ | $ 0.1523 | $ 304.60 |
4,000+ | $ 0.1431 | $ 572.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$