Spectra Symbol TSP-L-0200-103-1%-MP
| Manufacturer | |
| MPN | TSP-L-0200-103-1%-MP |
| LCSC Part # | C17669368 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0mm~200mm Angle, Linear Position Measuring RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Spectra Symbol | |
| Packaging | - | |
| Linear Range | 0mm~200mm | |
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Linear position sensor
- Half the width of SoftPot
- IP64 dust and splash resistant
- Polyester substrate
- 3M pressure-sensitive adhesive (PSA), available on request
- Male or female Nicomatic or Berg connector
- Actuating force of wiper: 0.7 - 2.2 N
- Life cycle: >1 million actuations
- Height: ≤0.51mm (0.020 in)
- Operating temperature: -40°C to +50°C
- Humidity: no effect after 4 hours at 95% RH, 50°C
- Active area IP rating: IP64
- Standard resistance: 10k Ω (20k Ω for lengths >300mm)
- Custom resistance: 1k to 100k Ω
- Resistance tolerance: ±20%
- Effective electrical travel: 8 to 2000mm
- Linearity (independent): linear ±1% or ±3%, rotary ±3% or ±5%
- Repeatability: no hysteresis, though some hysteresis occurs when wiper is loose
- Power rating (size-dependent, varies with length and temperature): max 1 W at 25°C, ≤0.5 W recommended
- Resolution: theoretically infinite analog output, affected by variation in wiper contact surface area
- Dielectric withstanding voltage: no effect at 500V AC for 1 minute
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.4166 | $ 33.42 |
| 200+ | $ 13.3346 | $ 2666.92 |
| 500+ | $ 12.8886 | $ 6444.30 |
| 1,000+ | $ 12.6679 | $ 12667.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

