Anatech Electronics Inc. MMA-445933H-M5
| Manufacturer | |
| MPN | MMA-445933H-M5 |
| LCSC Part # | C17668978 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | SMD-6P RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD-6P | |
| Features | Linearization design;Bias control circuit |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MMA-445933H-M5 is a power amplifier with the State-of-the-Art linear power between 4.4 GHz and 5.9 GHz frequency band. The linearity of this power amplifier is 25 dBm linear power at 2.5% EVM and achieves an ACPPR better than -36 dBc. The modulation test pattern is 802.16x 64QAM. This linear power amplifier also has high gain. Ideal applications include the driver and the output power stage of WiMax and WLAN infrastructures and access points. It also can be used for PTP (PointTo-Point) radio applications for this band.
Features
AI Translation
- 31 dB Gain
- 33 dBm P-1dB OIP3 45 dBm
- 25.0 dBm Linear Pout @ 2.5% EVM (802.11 64QAM)
- Fully Matched Input and Output for Easy Cascade
- Internal Bias Tee Surface Mount, RoHS Compliant QFN 5x5mm Package
Applications
AI Translation
- WiMax and WLAN infrastructures and access points
- PTP (PointTo-Point) radio applications
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 132.3011 | $ 132.30 |
| 250+ | $ 52.789 | $ 13197.25 |
| 500+ | $ 51.0256 | $ 25512.80 |
| 1,000+ | $ 50.1542 | $ 50154.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

