Infineon FF1000R17IE4DB2
| Manufacturer | |
| Mfr. Part # | FF1000R17IE4DB2 |
| LCSC Part # | C17667602 |
| Package | - |
| Customer # | |
| Description | 6.25kW 1.7kV IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 759.0903 | $ 759.09 |
200+ | $ 712.9368 | $ 142587.36 |
500+ | $ 689.1131 | $ 344556.55 |
1,000+ | $ 677.3412 | $ 677341.20 |
Standard Packaging 2/Full
Tray | ||