Images are for reference only
EDA Models

API Delevan 2020R-02F

Manufacturer
Mfr. Part #
2020R-02F
LCSC Part #
C17667186
Package
Through Hole,5.1x2.5mm
Customer #
Key Attributes
FIXED IND 120nH 2A 50mΩ Through Hole,5.1x2.5mm
Description
2A 120nH 50mΩ ±1% Through Hole,5.1x2.5mm Fixed Inductors RoHS
Datasheet pdf icon API Delevan 2020R-02F

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer API Delevan
Package Through Hole,5.1x2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon API Delevan 2020R-02F
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 50
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 457.3476 $ 457.35
200+
$ 182.4847 $ 36496.94
500+
$ 176.3866 $ 88193.30
1,000+
$ 173.3739 $ 173373.90
Standard Packaging 50/Full Bag