SCHURTER EC12.1101.001
| Manufacturer | |
| MPN | EC12.1101.001 |
| LCSC Part # | C17665005 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front snap-in or screw mounting
- 3 functions: device inlet protection class I, 2-pole line switch, line filter in standard and medical versions
- Quick-connect terminals 6.3×0.8mm
Features
AI Translation
- All discrete components pre-wired
- Line switch without illumination
- With EMC shielding
- Ideal for high transient load applications
- For IEC/UL 62368-1 compliant applications, variants with bleeder resistor recommended; suitable for medical devices compliant with IEC/UL 60601-1 (1 MOOP, 1 MOPP)
Applications
AI Translation
Industrial environments, medical technology
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 103.9844 | $ 103.98 |
| 200+ | $ 41.4909 | $ 8298.18 |
| 500+ | $ 40.1037 | $ 20051.85 |
| 1,000+ | $ 39.4196 | $ 39419.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

