Images are for reference only
EDA Models

BOURNS 3352V-1-503LF

Manufacturer
Mfr. Part #
3352V-1-503LF
LCSC Part #
C17664767
Package
Through Hole
Customer #
Key Attributes
POT 50kΩ 500mW Through Hole
Description
50kΩ ±20% 500mW Through Hole Potentiometers, Variable Resistors
Datasheet pdf icon BOURNS 3352V-1-503LF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers
Manufacturer BOURNS
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon BOURNS 3352V-1-503LF
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 3.1392 $ 3.14
200+
$ 1.2532 $ 250.64
500+
$ 1.2116 $ 605.80
1,000+
$ 1.19 $ 1190.00
Standard Packaging 100/Full Bag