Broadcom HLMP-3507-D00B2
| Manufacturer | |
| MPN | HLMP-3507-D00B2 |
| LCSC Part # | C17664703 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 10mA 4.2mcd Emerald Green 2.1V Through Hole,D=5mm Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Forward Current | 10mA | |
| Lens Color | - | |
| Luminous Intensity | 4.2mcd | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 2.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This family of T- 1 3/4 tinted, diffused LED lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.
Features
AI Translation
- High intensity - Choice of four bright colors
- Red
- Orange
- Yellow
- Green
- Popular T-1 3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
- Available on tape and reel
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9107 | $ 1.91 |
| 10+ | $ 1.6334 | $ 16.33 |
| 30+ | $ 1.4597 | $ 43.79 |
| 100+ | $ 1.2813 | $ 128.13 |
| 500+ | $ 1.2016 | $ 600.80 |
| 1,000+ | $ 1.1665 | $ 1166.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

