TAITIEN Elec PYEUCJJANF-100.000000
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | PYEUCJJANF-100.000000 |
| LCSC Part # | C17664635 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD2520-4P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 compliant
- Ceramic SMD package, typical dimensions 2.5 x 2.0 x 0.81 mm
- Supply voltage: 1.8V, 2.5V, and 3.3V
- FASTXO series — rapid delivery for any frequency
- Tri-state enable/disable
- Frequency stability ±20ppm over -40℃ to 105℃ temperature range
- Lead-free / RoHS compliant
Applications
AI Translation
- Computer peripherals
- Set-top boxes, HDTVs
- Digital cameras, PDAs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1578 | $ 1.16 |
| 10+ | $ 1.0015 | $ 10.02 |
| 30+ | $ 0.9225 | $ 27.68 |
| 200+ | $ 0.8451 | $ 169.02 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD2520-4P | |
| Current - Supply | 35mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q100 compliant
- Ceramic SMD package, typical dimensions 2.5 x 2.0 x 0.81 mm
- Supply voltage: 1.8V, 2.5V, and 3.3V
- FASTXO series — rapid delivery for any frequency
- Tri-state enable/disable
- Frequency stability ±20ppm over -40℃ to 105℃ temperature range
- Lead-free / RoHS compliant
Applications
AI Translation
- Computer peripherals
- Set-top boxes, HDTVs
- Digital cameras, PDAs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

