MAXIM LM75BIMM-3+
| Manufacturer | |
| Mfr. Part # | LM75BIMM-3+ |
| LCSC Part # | C17664623 |
| Package | MSOP-8 |
| Customer # | |
| Description | I2C 3V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0261 | $ 5.03 |
10+ | $ 4.9141 | $ 49.14 |
50+ | $ 4.8389 | $ 241.95 |
100+ | $ 4.7653 | $ 476.53 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$