LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2125201002 product image
Images for reference only

MOLEX 2125201002RoHS

Manufacturer
MPN
2125201002
LCSC Part #
C17663469
Packaging
Through Hole
Customer #
Key Attributes
Connector Header Through Hole -40℃~+105℃
Datasheetpdf iconMOLEX 2125201002
Custom CablesMOQ 1pc
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.551$ 3.55
10+$ 3.0442$ 30.44
30+$ 2.7424$ 82.27
130+$ 2.4373$ 316.85
520+$ 2.2969$ 1194.39
1,040+$ 2.2323$ 2321.59
Standard Packaging130/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Contact MaterialCopper alloy
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row1
Pitch4.2mm
Current Rating20A
Contact PlatingTin
Voltage Rating (Max)600V
Pin Structure2x1P
Row Spacing4.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging130
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.