YAGEO MFR3WSJT-73-5R6
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | MFR3WSJT-73-5R6 |
| LCSC Part # | C176617 |
| Package | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 5.6Ω ±5% 3W Through Hole,D5xL15.5mm |
| Description | 5.6Ω 3W Metal Film Resistor ±5% Through Hole,D5xL15.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Through Hole,D5xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0964 | $ 0.48 |
50+ | $ 0.0768 | $ 3.84 |
150+ | $ 0.0671 | $ 10.07 |
1,000+ | $ 0.0518 | $ 51.80 |
2,000+ | $ 0.0459 | $ 91.80 |
5,000+ | $ 0.043 | $ 215.00 |
Standard Packaging 1000/Full
Box | ||