LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3352W-1-500LF product image
Images for reference only

BOURNS 3352W-1-500LFRoHS

Manufacturer
MPN
3352W-1-500LF
LCSC Part #
C17661427
Packaging
Through Hole
Customer #
Key Attributes
POT 50Ω 500mW Through Hole
Datasheetpdf iconBOURNS 3352W-1-500LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±20%
Power(Watts)500mW
Resistance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1287$ 3.13
200+$ 1.2493$ 249.86
500+$ 1.2078$ 603.90
1,000+$ 1.187$ 1187.00
Standard Packaging100/Full Bag
Better price for more quantity?
$