PULSE PA5000.003NLT
| Manufacturer | |
| Mfr. Part # | PA5000.003NLT |
| LCSC Part # | C17661406 |
| Package | - |
| Customer # | |
| Description | 5kV 33~75V Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.5817 | $ 2.58 |
240+ | $ 1.0309 | $ 247.42 |
480+ | $ 0.9953 | $ 477.74 |
960+ | $ 0.9782 | $ 939.07 |
Standard Packaging 120/Full
Reel | ||