LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B57621C5102J062 product image
Images for reference only

TDK B57621C5102J062RoHS

Manufacturer
MPN
B57621C5102J062
LCSC Part #
C17660058
Packaging
1206
Customer #
Key Attributes
1kΩ 300mW ±5% ±3% 3420K 1206 NTC Thermistors RoHS
Datasheetpdf iconTDK B57621C5102J062

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerTDK
Packaging1206
Resistance @ 25℃1kΩ
Power(Watts)300mW
Pitch-
Operating Temperature-55℃~+125℃
Tolerance±5%
B Constant (25℃/100℃)3450K
Steady State Current (Max)-
Diameter (φD)-
Thermal Time Constant10s
B Constant (25℃/85℃)3440K
B Constant (25℃/75℃)-
B Constant Tolerance±3%
B Constant (25℃/50℃)3420K

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Multilayer SMD NTC with/ without inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to 125℃
  • Excellent long- term aging stability in high temperature environment
  • High mechanical robustness
  • Short response time
  • 100% Pb free

Applications

AI Translation
  • Temperature measurement and compensation
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1511$ 0.15
200+$ 0.0603$ 12.06
500+$ 0.0583$ 29.15
1,000+$ 0.0573$ 57.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$