NTE Electronics NTE2356
| Manufacturer | |
| Mfr. Part # | NTE2356 |
| LCSC Part # | C17659865 |
| Package | TO-92S |
| Customer # | |
| Description | 50 100mA 1 PNP Pre-Biased 300mW 50V TO-92S Single, Pre-Biased Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Package | TO-92S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.864 | $ 3.86 |
200+ | $ 1.542 | $ 308.40 |
500+ | $ 1.4905 | $ 745.25 |
1,000+ | $ 1.4647 | $ 1464.70 |
Standard Packaging 1/Full
Bag | ||