MICROCHIP APT100GLQ65JU2
| Manufacturer | |
| MPN | APT100GLQ65JU2 |
| LCSC Part # | C17659862 |
| Packaging | SOT-227B-4 |
| Customer # | |
| Key Attributes | 430W 165A 650V FS (Field Stop) SOT-227B-4 IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-227B-4 | |
| Pd - Power Dissipation | 430W | |
| Current - Collector(Ic) | 165A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Input Capacitance(Cies) | 6.1nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -55℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
ISOTOP boost chopper high-speed trench + field-stop IGBT4 power module. Collector-emitter voltage (VCES) 650V, collector current (IC) 100A at case temperature (Tc) 80°C.
Features
AI Translation
- High-speed Trench + Field Stop IGBT 4
- Low voltage drop
- Low leakage current
- Low switching losses
- ISOTOP package (SOT-227), very low stray inductance
- Low conduction losses
- Stable temperature characteristics
- Direct mounting to heatsink (isolated package)
- Low junction-to-case thermal resistance
- Easy paralleling due to positive temperature coefficient (TC) of collector-emitter saturation voltage (V<sub>CEsat</sub>)
- RoHS compliant
Applications
AI Translation
AC and DC motor control, switching power supplies, power factor correction, braking switches
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 78.4404 | $ 78.44 |
| 200+ | $ 31.2977 | $ 6259.54 |
| 500+ | $ 30.2526 | $ 15126.30 |
| 1,000+ | $ 29.7361 | $ 29736.10 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

