LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cantherm MF52A1224J4150 product image
Images for reference only

Cantherm MF52A1224J4150RoHS

Manufacturer
MPN
MF52A1224J4150
LCSC Part #
C17658904
Packaging
-
Customer #
Key Attributes
220kΩ 50mW 4150K NTC Thermistors RoHS
Datasheetpdf iconCantherm MF52A1224J4150

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCantherm
Packaging-
Resistance @ 25℃220kΩ
Power(Watts)50mW
Operating Temperature-55℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)4150K

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MF52 series features an epoxy resin coating. Advanced materials and manufacturing methods result in a compact size with tight tolerances and fast response. The MF52 thermistor is available in 5 lead styles with standard or custom lengths.

Features

AI Translation
  • Compact size and fast response
  • Available tolerances: ±1%, ±2%, ±3%, ±5%, and ±10%
  • Long-term stability and reliability
  • Excellent tolerance and interchangeability
  • All standard resistance values available
  • Dissipation constant ≥ 2.0 mW/°C
  • Time constant in still air ≤ 7 seconds
  • Custom probes available

Applications

AI Translation

Heating, Ventilation & Air Conditioning, Temperature Regulation & Measurement, Electronic Thermometers, Level Sensing, Automotive Electronics

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4062$ 0.41
200+$ 0.1621$ 32.42
500+$ 0.1567$ 78.35
1,000+$ 0.154$ 154.00
Standard Packaging500/Full Bag
Better price for more quantity?
$