WEIDMULLER 1963540000
| Manufacturer | |
| MPN | 1963540000 |
| LCSC Part # | C17658462 |
| Packaging | - |
| Customer # | |
| Key Attributes | Modular/Ethernet Connector Plug Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plug Housings | |
| Manufacturer | WEIDMULLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plug Housings | |
| Manufacturer | WEIDMULLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Industrial Ethernet products cover active components (such as unmanaged switches, managed switches, Power over Ethernet switches, media converters, etc.), passive components (such as PROFINET and SERCOS III cabling solutions, various plug connectors, etc.), and related accessories. The products are designed for industrial communication infrastructure, meeting the diverse Ethernet communication requirements of markets including automotive, general mechanical manufacturing, process industry, transportation, and energy. With high reliability, availability, and fault tolerance, they enable the construction of a complete industrial communication infrastructure.
Features
- Network components with extremely high MTBF
- STEADYTEC® connector system ensures maximum reliability and simple operation
- Managed switches with recovery time under 20 ms in the event of a fault
- Product range includes high-performance Gigabit switches and plug connectors supporting 10 Gigabit transmission
- Plug connector series meets enhanced EMC, shock resistance, vibration resistance, and temperature requirements, with easy field assembly
Applications
Automotive, general machinery manufacturing, process industry, transportation, energy
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 35.2975 | $ 35.30 |
| 200+ | $ 14.0838 | $ 2816.76 |
| 500+ | $ 13.614 | $ 6807.00 |
| 1,000+ | $ 13.3806 | $ 13380.60 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plug Housings | |
| Manufacturer | WEIDMULLER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Plug Housings | |
| Manufacturer | WEIDMULLER |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Industrial Ethernet products cover active components (such as unmanaged switches, managed switches, Power over Ethernet switches, media converters, etc.), passive components (such as PROFINET and SERCOS III cabling solutions, various plug connectors, etc.), and related accessories. The products are designed for industrial communication infrastructure, meeting the diverse Ethernet communication requirements of markets including automotive, general mechanical manufacturing, process industry, transportation, and energy. With high reliability, availability, and fault tolerance, they enable the construction of a complete industrial communication infrastructure.
Features
- Network components with extremely high MTBF
- STEADYTEC® connector system ensures maximum reliability and simple operation
- Managed switches with recovery time under 20 ms in the event of a fault
- Product range includes high-performance Gigabit switches and plug connectors supporting 10 Gigabit transmission
- Plug connector series meets enhanced EMC, shock resistance, vibration resistance, and temperature requirements, with easy field assembly
Applications
Automotive, general machinery manufacturing, process industry, transportation, energy
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

