MICROCHIP APTCV60HM45BT3G
| Manufacturer | |
| MPN | APTCV60HM45BT3G |
| LCSC Part # | C17658248 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W 50A 600V FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 250W | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | 3.15nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.9V@15V,50A | |
| Operating Temperature | -40℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Q2, Q4 CoolMOS™: Ultra-low on-state resistance RDSon, low Miller capacitance, ultra-low gate charge, avalanche energy rated
- Q1, Q3 Trench & Field Stop IGBT3: Low voltage drop, switching frequency up to 20kHz, RBSOA and SCSOA rated, low tail current, ultra-low stray inductance, Kelvin source for easy driving, built-in NTC thermistor for temperature monitoring, highly integrated
- Advantages: Optimized conduction and switching losses, direct heatsink mounting (isolated package), low junction-to-case thermal resistance, solderable power and signal terminals for easy PCB mounting, low profile, easy paralleling due to positive temperature coefficient of VCEsat, RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 239.3515 | $ 239.35 |
| 200+ | $ 95.5031 | $ 19100.62 |
| 500+ | $ 92.3117 | $ 46155.85 |
| 1,000+ | $ 90.7349 | $ 90734.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

